Part Details for S29GL128N10FFI12 by Spansion
Overview of S29GL128N10FFI12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128N10FFI12
S29GL128N10FFI12 CAD Models
S29GL128N10FFI12 Part Data Attributes
|
S29GL128N10FFI12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128N10FFI12
Spansion
Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128N10FFI12
This table gives cross-reference parts and alternative options found for S29GL128N10FFI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N10FFI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N10FAI022 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FAI022 |
S29GL128N10FFIV13 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FFIV13 |
AM29LV128MH101PCI | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128N10FFI12 vs AM29LV128MH101PCI |
S29GL128N10FAI010 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FAI010 |
S29GL128N10FFI23 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FFI23 |
S29GL128N10FAI12 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FAI12 |
S29GL128N10FAI012 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FAI012 |
S29GL128N10FXI002 | Flash, 8MX16, 100ns, PBGA64, 1 MM PITCH, FORTIFIED, PLASTIC, BGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FXI002 |
S29GL128N10FAI13 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FAI13 |
S29GL128N10FFI023 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL128N10FFI12 vs S29GL128N10FFI023 |