Part Details for S29GL128P10TFI010 by Spansion
Overview of S29GL128P10TFI010 by Spansion
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P10TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | 8M X 16 FLASH 3V PROM, 100 ns, 56 Pin Plastic SMT | 57 |
|
$10.3600 / $12.6000 | Buy Now |
|
Quest Components | 8M X 16 FLASH 3V PROM, 100 ns, 56 Pin Plastic SMT | 11 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 8M X 16 FLASH 3V PROM, 100 ns, 56 Pin Plastic SMT | 9 |
|
$12.8000 / $14.4000 | Buy Now |
|
Quest Components | 8M X 16 FLASH 3V PROM, 100 ns, 56 Pin Plastic SMT | 6 |
|
$20.0000 / $22.5000 | Buy Now |
|
ComSIT USA | 128 MEGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 90 NM MIRRORBIT PROCESS TECHNOLOGY Flash, 128MX1, 100ns, PDSO56 RoHS: Compliant |
|
|
RFQ | |
|
Perfect Parts Corporation | 2857 |
|
RFQ | ||
|
Win Source Electronics | IC FLASH 128MBIT 100NS 56TSOP | 5222 |
|
$4.1740 / $5.3920 | Buy Now |
Part Details for S29GL128P10TFI010
S29GL128P10TFI010 CAD Models
S29GL128P10TFI010 Part Data Attributes
|
S29GL128P10TFI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10TFI010
Spansion
Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128P10TFI010
This table gives cross-reference parts and alternative options found for S29GL128P10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10TAI013 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAI013 |
S29GL128P10TFIR20 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TFIR20 |
S29GL128P10TFI020 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P10TFI010 vs S29GL128P10TFI020 |
S29GL128P10TFIR10 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TFIR10 |
S29GL128P10TAIR23 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAIR23 |
S29GL128P10TFI010 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TFI010 |
S29GL128P10TAI023 | Flash, 128MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P10TFI010 vs S29GL128P10TAI023 |
W29GL128CH1T | Flash, 128MX1, 100ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CH1T |
W29GL128CL1T | Flash, 128MX1, 100ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Winbond Electronics Corp | S29GL128P10TFI010 vs W29GL128CL1T |
S29GL128P10TAIR13 | Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL128P10TFI010 vs S29GL128P10TAIR13 |