Part Details for S29GL128P11FFI020 by Infineon Technologies AG
Overview of S29GL128P11FFI020 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P11FFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128P11FFI020-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
210 In Stock |
|
$4.9538 / $6.9500 | Buy Now |
DISTI #
S29GL128P11FFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P11FFI020) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 427 Partner Stock |
|
$4.5012 / $5.4450 | Buy Now |
DISTI #
S29GL128P11FFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P11FFI020) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.6620 / $5.6610 | Buy Now |
DISTI #
797-S29GL128P11FFI02
|
Mouser Electronics | NOR Flash 128MB 2.7-3.6V 110ns Parallel NOR Flash RoHS: Compliant | 370 |
|
$4.8500 / $6.6300 | Buy Now |
|
Future Electronics | S29GL128P Series 128 Mb (16M x 8) 3 V 110 ns Flash-NOR Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.7600 | Buy Now |
DISTI #
80331355
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 900 |
|
$5.1500 / $7.1875 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
DISTI #
S29GL128P11FFI020
|
TME | IC: FLASH memory, 128MbFLASH, CFI,parallel, BGA64, parallel Min Qty: 1 | 0 |
|
$4.4600 / $6.3800 | RFQ |
DISTI #
C1S159300540373
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Container: Tray | 900 |
|
$4.1400 / $5.7500 | Buy Now |
DISTI #
SP005668101
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray (Alt: SP005668101) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P11FFI020
S29GL128P11FFI020 CAD Models
S29GL128P11FFI020 Part Data Attributes
|
S29GL128P11FFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P11FFI020
Infineon Technologies AG
Flash, 128MX1, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P11FFI020
This table gives cross-reference parts and alternative options found for S29GL128P11FFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P11FFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P11FAI020 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FAI020 |
S29GL128P11FFI020 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FFI020 |
S29GL128P11FAI010 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FAI010 |
S29GL128P11FFIV23 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P11FFI020 vs S29GL128P11FFIV23 |
S29GL128P11FFI013 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI020 vs S29GL128P11FFI013 |
S29GL128P11FFIV20 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FFIV20 |
S29GL128P11FFIR23 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FFIR23 |
S29GL128P11FAIR10 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P11FFI020 vs S29GL128P11FAIR10 |
S29GL128P11FFI010 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI020 vs S29GL128P11FFI010 |
S29GL128P11FAI013 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI020 vs S29GL128P11FAI013 |