Memory
S29GL128P90FAI020
Description: Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64

Overview of S29GL128P90FAI020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL128P90FAI020 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128P90FAI020 by Spansion

S29GL128P90FAI020
Spansion
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
64
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX1
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL128P90FAI020
    Spansion
    Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
    VS

Alternate Parts for S29GL128P90FAI020

This table gives cross-reference parts and alternative options found for S29GL128P90FAI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90FAI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128P90FFIV12 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128P90FAI020 vs S29GL128P90FFIV12
S29GL128P90FAIR12 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P90FAIR12
S29GL128P90FAI022 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL128P90FAI020 vs S29GL128P90FAI022
S29GL128P90FFIR20 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P90FFIR20
S29GL128P90FAIV22 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL128P90FAI020 vs S29GL128P90FAIV22
S29GL128P90FFCR23 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P90FFCR23
S29GL128P90FAIR23 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P90FAIR23
S29GL128P90FACR20 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P90FACR20
S29GL128P90FFI010 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128P90FAI020 vs S29GL128P90FFI010
S29GL128P90FFIV13 Flash, 128MX1, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128P90FAI020 vs S29GL128P90FFIV13
Part Number Description Manufacturer Compare
S29GL128P11FAIR20 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FAIR20
S29GL128P11FAIR23 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FAIR23
S29GL128P11FFIR13 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR13
S29GL128P11FFIR20 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR20
S29GL128P11FFIR12 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR12
S29GL128P11FFIR23 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR23
S29GL128P11FFIR22 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR22
S29GL128P11FFIR10 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128P90FAI020 vs S29GL128P11FFIR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128P90FAI020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128P90FAI020 by Spansion

Select Manufacturer
Which Manufacturer of S29GL128P90FAI020 would you like to use for your alert(s)?
  • Please alert me when S29GL128P90FAI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128P90FAI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128P90FAI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128P90FAI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128P90FAI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128P90FAI020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: