Part Details for S29GL128P90FAIR10 by Infineon Technologies AG
Overview of S29GL128P90FAIR10 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P90FAIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128P90FAIR10-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
185 In Stock |
|
$4.9538 / $6.9500 | Buy Now |
DISTI #
797-S29GL128P90FAIR1
|
Mouser Electronics | NOR Flash 128MB 3.0-3.6V 90ns Parallel NOR Flash RoHS: Not Compliant | 782 |
|
$5.2900 / $6.9200 | Buy Now |
|
Future Electronics | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 64-Pin FBGA 11x13 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tray | 0Tray |
|
$5.1900 | Buy Now |
DISTI #
SP005670491
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray (Alt: SP005670491) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P90FAIR10
S29GL128P90FAIR10 CAD Models
S29GL128P90FAIR10 Part Data Attributes:
|
S29GL128P90FAIR10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90FAIR10
Infineon Technologies AG
Flash, 128MX1, 90ns, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P90FAIR10
This table gives cross-reference parts and alternative options found for S29GL128P90FAIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90FAIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P90FACR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FACR10 |
S29GL128P90FAIR12 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR10 vs S29GL128P90FAIR12 |
S29GL128P90FFCR12 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FFCR12 |
S29GL128P90FACR12 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FACR12 |
S29GL128P90FFCR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR10 vs S29GL128P90FFCR10 |
S29GL128P90FACR13 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FACR13 |
S29GL128P90FFCR22 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FFCR22 |
S29GL128P90FFCR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FFCR10 |
S29GL128P90FFIR23 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P90FAIR10 vs S29GL128P90FFIR23 |
S29GL128P90FFIR10 | Flash, 128MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P90FAIR10 vs S29GL128P90FFIR10 |