Part Details for S29GL128P90TFIR23 by Infineon Technologies AG
Overview of S29GL128P90TFIR23 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P90TFIR23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1853
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29GL128P90TFIR23 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29GL128P90TFIR23TR-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.9538 | Buy Now |
DISTI #
S29GL128P90TFIR23
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL128P90TFIR23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4955 / $5.4945 | Buy Now |
DISTI #
727-29GL128P90TFIR23
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$4.8100 / $6.7500 | Order Now |
|
Future Electronics | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.7200 | Buy Now |
Part Details for S29GL128P90TFIR23
S29GL128P90TFIR23 CAD Models
S29GL128P90TFIR23 Part Data Attributes
|
S29GL128P90TFIR23
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P90TFIR23
Infineon Technologies AG
Flash, 128MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128P90TFIR23
This table gives cross-reference parts and alternative options found for S29GL128P90TFIR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P90TFIR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P90TACR10 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TACR10 |
S29GL128P90TFIR23 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TFIR23 |
S29GL128P90TFIR20 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P90TFIR23 vs S29GL128P90TFIR20 |
S29GL128P90TAIR10 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TAIR10 |
S29GL128P90TAIR20 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TAIR20 |
S29GL128P90TFCR23 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TFCR23 |
S29GL128P90TFIR10 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TFIR10 |
S29GL128P90TFIR20 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TFIR20 |
S29GL128P90TFCR20 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL128P90TFIR23 vs S29GL128P90TFCR20 |
S29GL128P90TFCR20 | Flash, 128MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128P90TFIR23 vs S29GL128P90TFCR20 |