Part Details for S29GL128S10DHIV20 by Infineon Technologies AG
Overview of S29GL128S10DHIV20 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S10DHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S10DHIV20-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9979 / $5.7300 | Buy Now |
DISTI #
797-29GL128S10DHIV20
|
Mouser Electronics | NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 910 |
|
$4.0200 / $5.7500 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (8M x 16) Parallel 100ns 64-FBGA (9x9) RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.0600 | Buy Now |
DISTI #
C1S159300541178
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 100ns 64-Pin FBGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 1116 |
|
$2.9400 / $3.6900 | Buy Now |
DISTI #
C1S322001198578
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 1035 |
|
$3.8200 / $5.6880 | Buy Now |
DISTI #
SP005671237
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 64-Pin FBGA Tray (Alt: SP005671237) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128S10DHIV20
S29GL128S10DHIV20 CAD Models
S29GL128S10DHIV20 Part Data Attributes
|
S29GL128S10DHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S10DHIV20
Infineon Technologies AG
Flash, 16MX8, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL128S10DHIV20
This table gives cross-reference parts and alternative options found for S29GL128S10DHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10DHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S10FHIV13 | Flash, 8MX16, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128S10DHIV20 vs S29GL128S10FHIV13 |
S29GL128S10FHI020 | EEPROM Card, 8MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128S10DHIV20 vs S29GL128S10FHI020 |
S29GL128S10DHI010 | Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128S10DHIV20 vs S29GL128S10DHI010 |
S29GL128S10DHIV10 | Flash, 16MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL128S10DHIV20 vs S29GL128S10DHIV10 |
S29GL128S10DHI010 | Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL128S10DHIV20 vs S29GL128S10DHI010 |
S29GL128S10DHIV20 | Flash, 16MX8, 100ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL128S10DHIV20 vs S29GL128S10DHIV20 |
S29GL128S10DHI023 | Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL128S10DHIV20 vs S29GL128S10DHI023 |
S29GL128S10DHI013 | Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL128S10DHIV20 vs S29GL128S10DHI013 |
S29GL128S10DHIV13 | Flash, 16MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL128S10DHIV20 vs S29GL128S10DHIV13 |
S29GL128S10DHI023 | Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128S10DHIV20 vs S29GL128S10DHI023 |