Part Details for S29GL128S10TFI010 by Infineon Technologies AG
Overview of S29GL128S10TFI010 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S10TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S10TFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
634 In Stock |
|
$4.0058 / $5.7300 | Buy Now |
DISTI #
S29GL128S10TFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray - Trays (Alt: S29GL128S10TFI010) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2452 Partner Stock |
|
$3.5836 / $4.3350 | Buy Now |
DISTI #
797-29GL128S10TFI010
|
Mouser Electronics | NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 396 |
|
$3.8700 / $5.5800 | Buy Now |
|
Future Electronics | GL-S Series 128 Mb 100 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8000 | Buy Now |
DISTI #
C1S322001494296
|
Chip1Stop | NOR Flash RoHS: Compliant Container: Tray | 450 |
|
$3.4000 | Buy Now |
DISTI #
C1S322001182036
|
Chip1Stop | NOR Flash RoHS: Compliant | 10 |
|
$3.5800 / $4.5300 | Buy Now |
DISTI #
SP005674207
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray (Alt: SP005674207) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128S10TFI010
S29GL128S10TFI010 CAD Models
S29GL128S10TFI010 Part Data Attributes
|
S29GL128S10TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S10TFI010
Infineon Technologies AG
Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S10TFI010
This table gives cross-reference parts and alternative options found for S29GL128S10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S10TFV023 | Flash, 8MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFV023 |
S29GL128S10TFI023 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Infineon Technologies AG | S29GL128S10TFI010 vs S29GL128S10TFI023 |
S29GL128S10TFB023 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFI010 vs S29GL128S10TFB023 |
S29GL128S10TFI010 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFI010 |
S29GL128S10TFB013 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFI010 vs S29GL128S10TFB013 |
S29GL128S10TFI013 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFI013 |
S29GL128S10TFV020 | Flash, 8MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFV020 |
S29GL128S10TFV010 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFI010 vs S29GL128S10TFV010 |
S29GL128S10TFB023 | Flash, 16MX8, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFB023 |
S29GL128S10TFI020 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL128S10TFI010 vs S29GL128S10TFI020 |