Part Details for S29GL128S90DHI020 by Infineon Technologies AG
Overview of S29GL128S90DHI020 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S90DHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128S90DHI020-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
711 In Stock |
|
$4.0166 / $5.6300 | Buy Now |
DISTI #
S29GL128S90DHI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 90ns 64-Pin FBGA Tray - Trays (Alt: S29GL128S90DHI020) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3814 Partner Stock |
|
$8.3080 / $10.0500 | Buy Now |
DISTI #
797-29GL128S90DHI020
|
Mouser Electronics | NOR Flash 128Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 3363 |
|
$3.5900 / $5.4700 | Buy Now |
|
Future Electronics | S29GL128S Series 3.6 V 60 mA 90 ns 128 MB Parallel NOR flash Memory - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 780Tray |
|
$3.6300 / $3.8300 | Buy Now |
|
Rochester Electronics | S29GL128S - 128-Mbit (16 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 422 |
|
$3.3500 / $3.9400 | Buy Now |
|
Ameya Holding Limited | 128 Meg Parallel NOR flash 90 ns FBGA 64 ball 9mmx9mm | 1681 |
|
RFQ | |
DISTI #
C1S159300541123
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 90ns 64-Pin FBGA Tray RoHS: Compliant Container: Tray | 1300 |
|
$3.3300 / $5.3900 | Buy Now |
|
New Advantage Corporation | 128 Meg Parallel NOR flash 90 ns FBGA 64 ball 9mmx9mm RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$4.8400 / $5.1900 | Buy Now |
Part Details for S29GL128S90DHI020
S29GL128S90DHI020 CAD Models
S29GL128S90DHI020 Part Data Attributes:
|
S29GL128S90DHI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S90DHI020
Infineon Technologies AG
Flash, 16MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 9 mm |
Alternate Parts for S29GL128S90DHI020
This table gives cross-reference parts and alternative options found for S29GL128S90DHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S90DHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S90DHI010 | Flash, 16MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL128S90DHI020 vs S29GL128S90DHI010 |
S29GL128S90DHI023 | Flash, 16MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL128S90DHI020 vs S29GL128S90DHI023 |
S29GL128S90DHI023 | Flash, 16MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL128S90DHI020 vs S29GL128S90DHI023 |
S29GL128S90DHI013 | Flash, 16MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL128S90DHI020 vs S29GL128S90DHI013 |
S29GL128S90FHI020 | Flash, 8MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128S90DHI020 vs S29GL128S90FHI020 |
S29GL128S90FHI020 | Flash, 16MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL128S90DHI020 vs S29GL128S90FHI020 |
S29GL128S90DHI010 | Flash, 16MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL128S90DHI020 vs S29GL128S90DHI010 |
S29GL128S90DHI013 | Flash, 16MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL128S90DHI020 vs S29GL128S90DHI013 |
S29GL128S90DHI020 | Flash, 16MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL128S90DHI020 vs S29GL128S90DHI020 |
S29GL128S90DHI020 | Flash, 16MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL128S90DHI020 vs S29GL128S90DHI020 |