Memory
S29GL128S90TFI020
Description: Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE

Overview of S29GL128S90TFI020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL128S90TFI020 by Spansion
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S29GL128S90TFI020 by Spansion

S29GL128S90TFI020
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, PACKAGE
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
90 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL128S90TFI020
    Spansion
    Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE
    VS

Alternate Parts for S29GL128S90TFI020

This table gives cross-reference parts and alternative options found for S29GL128S90TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S90TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128S90TFI010 Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S90TFI020 vs S29GL128S90TFI010
S29GL128S90TFI013 Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S90TFI020 vs S29GL128S90TFI013
S29GL128S90TFI023 Flash, 16MX8, 90ns, PDSO56, Infineon Technologies AG S29GL128S90TFI020 vs S29GL128S90TFI023
S29GL128S90TFI013 Flash, 16MX8, 90ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S90TFI020 vs S29GL128S90TFI013
S29GL128S90TFI010 Flash, 16MX8, 90ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S90TFI020 vs S29GL128S90TFI010
S29GL128S90TFI023 Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S90TFI020 vs S29GL128S90TFI023
S29GL128S90TFI013 Flash, 16MX8, 90ns, PDSO56, Infineon Technologies AG S29GL128S90TFI020 vs S29GL128S90TFI013
S29GL128S90TFI020 Flash, 16MX8, 90ns, PDSO56, Infineon Technologies AG S29GL128S90TFI020 vs S29GL128S90TFI020
S29GL128S90TFI020 Flash, 16MX8, 90ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S90TFI020 vs S29GL128S90TFI020
S29GL128S90TFI023 Flash, 16MX8, 90ns, PDSO56, PACKAGE Cypress Semiconductor S29GL128S90TFI020 vs S29GL128S90TFI023
Part Number Description Manufacturer Compare
S29PL127J70BFW013 Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29GL128S90TFI020 vs S29PL127J70BFW013
S29GL128P11TAIR10 Flash, 128MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL128S90TFI020 vs S29GL128P11TAIR10
S29PL127J70BAW01 Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29GL128S90TFI020 vs S29PL127J70BAW01
S29PL127J60TAI132 Flash, 8MX16, 60ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29GL128S90TFI020 vs S29PL127J60TAI132
S29GL256P11FFIV10 Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL128S90TFI020 vs S29GL256P11FFIV10
S29GL128S90TFI023 Flash, 16MX8, 90ns, PDSO56, LEAD FREE, PACKAGE Spansion S29GL128S90TFI020 vs S29GL128S90TFI023
S29PL256N70GFWW03 Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 Spansion S29GL128S90TFI020 vs S29PL256N70GFWW03
S29GL128S11DHIV10 Flash, 16MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL128S90TFI020 vs S29GL128S11DHIV10
S29PL127J70TAW13 Flash, 8MX16, 70ns, PDSO56, 20 X 14 MM, TSOP-56 Spansion S29GL128S90TFI020 vs S29PL127J70TAW13
AM29LV128ML123PCI Flash, 8MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD S29GL128S90TFI020 vs AM29LV128ML123PCI

Related Parts for S29GL128S90TFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128S90TFI020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128S90TFI020 by Spansion

Select Manufacturer
Which Manufacturer of S29GL128S90TFI020 would you like to use for your alert(s)?
  • Please alert me when S29GL128S90TFI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128S90TFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128S90TFI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128S90TFI020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128S90TFI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128S90TFI020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: