Part Details for S29GL256N11TAI020 by Cypress Semiconductor
Overview of S29GL256N11TAI020 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256N11TAI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1725 |
|
RFQ |
Part Details for S29GL256N11TAI020
S29GL256N11TAI020 CAD Models
S29GL256N11TAI020 Part Data Attributes:
|
S29GL256N11TAI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256N11TAI020
Cypress Semiconductor
Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MO-142EC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256N11TAI020
This table gives cross-reference parts and alternative options found for S29GL256N11TAI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N11TAI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256N11TFI020 | Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI020 vs S29GL256N11TFI020 |
S29GL256P13TFIV13 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256N11TAI020 vs S29GL256P13TFIV13 |
S29GL256P12TFI023 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256N11TAI020 vs S29GL256P12TFI023 |
MX29GL256FUT2I-11G | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL256N11TAI020 vs MX29GL256FUT2I-11G |
S29GL256N11TAI010 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI020 vs S29GL256N11TAI010 |
S29GL256N11TAI23 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI020 vs S29GL256N11TAI23 |
AM29LV256MH112FI | Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI020 vs AM29LV256MH112FI |
S29GL256N11TAI022 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256N11TAI020 vs S29GL256N11TAI022 |
JS28F256M29EWHB | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Micron Technology Inc | S29GL256N11TAI020 vs JS28F256M29EWHB |
S29GL256N11TAI020 | Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N11TAI020 vs S29GL256N11TAI020 |