Part Details for S29GL256P10FAI022 by Infineon Technologies AG
Overview of S29GL256P10FAI022 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P10FAI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P10FAI022TR-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.6208 | Buy Now |
DISTI #
727-29GL256P10FAI022
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
|
Future Electronics | IC FLASH 256M PARALLEL 64BGA RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 400Reel |
|
$7.4500 / $7.5200 | Buy Now |
DISTI #
SP005668241
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA T/R (Alt: SP005668241) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256P10FAI022
S29GL256P10FAI022 CAD Models
S29GL256P10FAI022 Part Data Attributes
|
S29GL256P10FAI022
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P10FAI022
Infineon Technologies AG
Flash, 256MX1, 100ns, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256P10FAI022
This table gives cross-reference parts and alternative options found for S29GL256P10FAI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P10FAI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P10FAI013 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FAI022 vs S29GL256P10FAI013 |
S29GL256P10FFIV12 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FAI022 vs S29GL256P10FFIV12 |
S29GL256P10FFI013 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FAI022 vs S29GL256P10FFI013 |
S29GL256P10FAIV10 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL256P10FAI022 vs S29GL256P10FAIV10 |
S29GL256P10FAI023 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FAI022 vs S29GL256P10FAI023 |
S29GL256P10FFI020 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FAI022 vs S29GL256P10FFI020 |
S29GL256P10FAI022 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FAI022 vs S29GL256P10FAI022 |
S29GL256P10FFI020 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P10FAI022 vs S29GL256P10FFI020 |
S29GL256P10FAI010 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FAI022 vs S29GL256P10FAI010 |
S29GL256P10FAI012 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FAI022 vs S29GL256P10FAI012 |