-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, 100ns, PBGA64, FBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P10FFI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$7.4236 / $10.6600 | Buy Now |
DISTI #
2832-S29GL256P10FFI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
S29GL256P10FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL256P10FFI010) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 873 Partner Stock |
|
$6.9688 / $8.4300 | Buy Now |
DISTI #
797-S29GL256P10FFI01
|
Mouser Electronics | NOR Flash 256MB 2.7-3.6V 100ns Parallel NOR Flash RoHS: Compliant | 1189 |
|
$7.2100 / $7.9600 | Buy Now |
|
Future Electronics | S29GL256P Series 256 Mb (32M x 8) 3 V 100 ns Flash-NOR Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.1500 | Buy Now |
DISTI #
84353598
|
Verical | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2423 | Americas - 490 |
|
$12.8404 | Buy Now |
DISTI #
SP005668245
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray (Alt: SP005668245) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL256P10FFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P10FFI010
Infineon Technologies AG
Flash, 256MX1, 100ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for S29GL256P10FFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P10FFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P10FAI020 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P10FFI010 vs S29GL256P10FAI020 |
S29GL256P10FFIV23 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FFIV23 |
S29GL256P10FAI022 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FFI010 vs S29GL256P10FAI022 |
S29GL256P10FFIV22 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FFIV22 |
S29GL256P10FAI010 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FAI010 |
S29GL256P10FAIV13 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FAIV13 |
S29GL256P10FFI023 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FFI023 |
S29GL256P10FAI022 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FAI022 |
S29GL256P10FFIV10 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FFIV10 |
S29GL256P10FAIV20 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI010 vs S29GL256P10FAIV20 |