Part Details for S29GL256P10FFI022 by Infineon Technologies AG
Overview of S29GL256P10FFI022 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P10FFI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W9348
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29GL256P10FFI022 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
S29GL256P10FFI022-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.6208 | Buy Now |
DISTI #
S29GL256P10FFI022
|
Avnet Americas | NOR Flash Parallel 3V 256M-bit 16M x 16bit 100ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL256P10FFI022) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$8.9280 / $10.8000 | Buy Now |
DISTI #
S29GL256P10FFI022
|
Avnet Americas | NOR Flash Parallel 3V 256M-bit 16M x 16bit 100ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL256P10FFI022) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.3360 / $8.9080 | Buy Now |
DISTI #
797-29GL256P10FFI022
|
Mouser Electronics | NOR Flash 256M, 3V, 110ns Parallel NOR Flash RoHS: Compliant | 255 |
|
$7.5600 / $9.8100 | Buy Now |
|
Future Electronics | 256 Mbit Parallel 100 ns Surface Mount FLASH NOR Memory IC - FBGA (13x11) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$7.5600 / $7.6300 | Buy Now |
DISTI #
SP005668257
|
EBV Elektronik | NOR Flash Parallel 3V 256M-bit 16M x 16bit 100ns 64-Pin FBGA T/R (Alt: SP005668257) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256P10FFI022
S29GL256P10FFI022 CAD Models
S29GL256P10FFI022 Part Data Attributes
|
S29GL256P10FFI022
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P10FFI022
Infineon Technologies AG
Flash, 256MX1, 100ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256P10FFI022
This table gives cross-reference parts and alternative options found for S29GL256P10FFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P10FFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P10FFI010 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI022 vs S29GL256P10FFI010 |
S29GL256P10FAI022 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P10FFI022 vs S29GL256P10FAI022 |
S29GL256P10FFIV10 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI022 vs S29GL256P10FFIV10 |
S29GL256P10FFI013 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL256P10FFI022 vs S29GL256P10FFI013 |
S29GL256P10FFI010 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P10FFI022 vs S29GL256P10FFI010 |
S29GL256P10FAI020 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FFI022 vs S29GL256P10FAI020 |
S29GL256P10FFIV22 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI022 vs S29GL256P10FFIV22 |
S29GL256P10FAI022 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P10FFI022 vs S29GL256P10FAI022 |
S29GL256P10FFI012 | Flash, 256MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P10FFI022 vs S29GL256P10FFI012 |
S29GL256P10FFIV12 | Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256P10FFI022 vs S29GL256P10FFIV12 |