Part Details for S29GL256P10TFI010 by Spansion
Overview of S29GL256P10TFI010 by Spansion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P10TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 56-Pin TSOP Tray / IC FLASH 256MBIT 100NS 56TSOP | 17800 |
|
$4.8990 / $7.3480 | Buy Now |
Part Details for S29GL256P10TFI010
S29GL256P10TFI010 CAD Models
S29GL256P10TFI010 Part Data Attributes
|
S29GL256P10TFI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256P10TFI010
Spansion
Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P10TFI010
This table gives cross-reference parts and alternative options found for S29GL256P10TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P10TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P10TFI020 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256P10TFI010 vs S29GL256P10TFI020 |
S29GL256P10TFIV13 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256P10TFI010 vs S29GL256P10TFIV13 |
S29GL256P10TFI013 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256P10TFI010 vs S29GL256P10TFI013 |
S29GL256P10TAI020 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL256P10TFI010 vs S29GL256P10TAI020 |
S29GL256P10TAIV13 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256P10TFI010 vs S29GL256P10TAIV13 |
S29GL256P10TFI010 | Flash, 256MX1, 100ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P10TFI010 vs S29GL256P10TFI010 |
S29GL256P10TFIV10 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL256P10TFI010 vs S29GL256P10TFIV10 |
S29GL256P10TAI020 | Flash, 256MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P10TFI010 vs S29GL256P10TAI020 |
S29GL256P10TAI013 | Flash, 256MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL256P10TFI010 vs S29GL256P10TAI013 |
S29GL256P10TFI023 | Flash, 256MX1, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P10TFI010 vs S29GL256P10TFI023 |