Part Details for S29GL256P11FFI010 by Infineon Technologies AG
Overview of S29GL256P11FFI010 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P11FFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL256P11FFI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1029 In Stock |
|
$7.2937 / $10.1200 | Buy Now |
DISTI #
S29GL256P11FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL256P11FFI010) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1837 Partner Stock |
|
$7.1796 / $8.6850 | Buy Now |
DISTI #
S29GL256P11FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL256P11FFI010) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.3360 / $8.9080 | Buy Now |
DISTI #
797-S29GL256P11FFI01
|
Mouser Electronics | NOR Flash 256Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 283 |
|
$7.2100 / $9.9600 | Buy Now |
|
Future Electronics | GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 900Tray |
|
$6.6800 | Buy Now |
|
Rochester Electronics | S29GL256P - 256 Mbit, 3V, Page Flash with 90 nm MirrorBit ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$6.5000 / $7.6400 | Buy Now |
DISTI #
SP005668295
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray (Alt: SP005668295) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64 RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 720 |
|
$8.4300 / $9.0300 | Buy Now |
Part Details for S29GL256P11FFI010
S29GL256P11FFI010 CAD Models
S29GL256P11FFI010 Part Data Attributes:
|
S29GL256P11FFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P11FFI010
Infineon Technologies AG
Flash, 256MX1, 110ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256P11FFI010
This table gives cross-reference parts and alternative options found for S29GL256P11FFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11FFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P11FAI020 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FAI020 |
S29GL256P11FFIV12 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFIV12 |
S29GL256P11FFIV23 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFIV23 |
S29GL256P11FFI012 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFI012 |
S29GL256P11FFIV10 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFIV10 |
S29GL256P11FFI023 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFI023 |
S29GL256P11FFIV22 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFIV22 |
S29GL256P11FAI010 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FAI010 |
S29GL256P11FFI020 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFI020 |
S29GL256P11FFIV13 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FFI010 vs S29GL256P11FFIV13 |