Part Details for S29GL256P11TFIV20 by Cypress Semiconductor
Overview of S29GL256P11TFIV20 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P11TFIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6096
|
Newark | Memory, Flash Nor, 256Mbit, Tsop-56, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Frequency:- Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256P11TFIV20 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
99Y8326
|
Newark | Flash Memory, 256Mbit, 110Ns, Tsop-56, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256P11TFIV20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
2832-S29GL256P11TFIV20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 44 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
44 In Stock |
|
$11.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 44 |
|
RFQ |
Part Details for S29GL256P11TFIV20
S29GL256P11TFIV20 CAD Models
S29GL256P11TFIV20 Part Data Attributes
|
S29GL256P11TFIV20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256P11TFIV20
Cypress Semiconductor
Flash, 256MX1, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P11TFIV20
This table gives cross-reference parts and alternative options found for S29GL256P11TFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11TFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P11TFIV20 | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256P11TFIV20 vs S29GL256P11TFIV20 |
S29GL256P11TAIV10 | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL256P11TFIV20 vs S29GL256P11TAIV10 |
S29GL256P11TAIV23 | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P11TFIV20 vs S29GL256P11TAIV23 |
S29GL256P11TFI023 | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P11TFIV20 vs S29GL256P11TFI023 |
S29GL256P11TFIV10 | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P11TFIV20 vs S29GL256P11TFIV10 |
S29GL256P11TAIV10 | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P11TFIV20 vs S29GL256P11TAIV10 |
S29GL256P11TAI013 | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL256P11TFIV20 vs S29GL256P11TAI013 |
S29GL256P11TFIR23 | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256P11TFIV20 vs S29GL256P11TFIR23 |
S29GL256P11TFIV23 | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P11TFIV20 vs S29GL256P11TFIV23 |
S29GL256P11TAIR23 | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | Spansion | S29GL256P11TFIV20 vs S29GL256P11TAIR23 |