Part Details for S29GL256P90FFIR20 by Infineon Technologies AG
Overview of S29GL256P90FFIR20 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P90FFIR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P90FFIR20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2260 In Stock |
|
$7.4236 / $10.6600 | Buy Now |
DISTI #
797-S29GL256P90FFIR2
|
Mouser Electronics | NOR Flash 256Mb 3.0-3.6V 90ns Parallel NOR Flash RoHS: Compliant | 605 |
|
$7.1700 / $9.9500 | Buy Now |
|
Future Electronics | GL-P Series 256 M (32 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 180Tray |
|
$7.3100 / $7.4200 | Buy Now |
DISTI #
S29GL256P90FFIR20
|
TME | IC: FLASH memory, 256MbFLASH, CFI,parallel, BGA64, parallel Min Qty: 1 | 0 |
|
$6.9600 / $9.4200 | RFQ |
DISTI #
C1S159300541433
|
Chip1Stop | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 64-Pin Fortified BGA Tray RoHS: Compliant Container: Tray | 900 |
|
$6.8000 / $8.8100 | Buy Now |
DISTI #
SP005670733
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray (Alt: SP005670733) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | GL-P Series 256 M (32 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64 RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$9.5600 / $10.2400 | Buy Now |
Part Details for S29GL256P90FFIR20
S29GL256P90FFIR20 CAD Models
S29GL256P90FFIR20 Part Data Attributes
|
S29GL256P90FFIR20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P90FFIR20
Infineon Technologies AG
Flash, 256MX1, 90ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256P90FFIR20
This table gives cross-reference parts and alternative options found for S29GL256P90FFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90FFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P90FFIR23 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFIR23 |
S29GL256P90FACR13 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FACR13 |
S29GL256P90FAIR22 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FAIR22 |
S29GL256P90FFCR12 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFCR12 |
S29GL256P90FFCR23 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFCR23 |
S29GL256P90FFIR12 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFIR12 |
S29GL256P90FFIR20 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFIR20 |
S29GL256P90FFCR20 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P90FFIR20 vs S29GL256P90FFCR20 |
S29GL256P90FFCR20 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FFCR20 |
S29GL256P90FAIR10 | Flash, 256MX1, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P90FFIR20 vs S29GL256P90FAIR10 |