-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T2589
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL256S11TFIV10 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S29GL256S11TFIV10-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 910 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8402 | Buy Now |
DISTI #
797-29GL256S11TFIV10
|
Mouser Electronics | NOR Flash 256Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 885 |
|
$5.4900 / $7.7800 | Buy Now |
|
Future Electronics | NOR Flash Parallel 3V/3.3V 256M-bit 16M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 91 Container: Tray | 0Tray |
|
$5.4900 | Buy Now |
|
Ameya Holding Limited | IC FLASH 256MBIT 110NS 56TSOP | 442 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL256S11TFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S11TFIV10
Infineon Technologies AG
Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL256S11TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S11TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S11TFVV13 | Flash, 16MX16, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFVV13 |
S29GL256S11TFIV13 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV13 |
S29GL256S11TFBV10 | Flash, 32MX8, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFBV10 |
S29GL256S11TFIV23 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV23 |
S29GL256S11TFBV13 | Flash, 32MX8, 110ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFBV13 |
S29GL256S11TFVV10 | Flash, 32MX8, 110ns, PDSO56, | Infineon Technologies AG | S29GL256S11TFIV10 vs S29GL256S11TFVV10 |
S29GL256S11TFIV10 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV10 |
S29GL256S11TFIV20 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL256S11TFIV10 vs S29GL256S11TFIV20 |
S29GL256S11TFIV10 | Flash, 32MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL256S11TFIV10 vs S29GL256S11TFIV10 |