Part Details for S29GL256S90DHI010 by Cypress Semiconductor
Overview of S29GL256S90DHI010 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S90DHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1255
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256S90DHI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0700 / $8.1600 | Buy Now |
DISTI #
2832-S29GL256S90DHI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
14818 In Stock |
|
$8.4200 | Buy Now |
|
Flip Electronics | Stock, ship today | 14818 |
|
$2.8500 | RFQ |
Part Details for S29GL256S90DHI010
S29GL256S90DHI010 CAD Models
S29GL256S90DHI010 Part Data Attributes
|
S29GL256S90DHI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90DHI010
Cypress Semiconductor
Flash, 32MX8, 90ns, PBGA64, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL256S90DHI010
This table gives cross-reference parts and alternative options found for S29GL256S90DHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90DHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90FHI010 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90FHI010 |
S29GL256S90FHI010 | Flash, 16MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90FHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90DHI023 |
S29GL256S90FHI020 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90FHI020 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90DHI020 |
S29GL256S90FHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90FHI013 |
S29GL256S90FHI013 | Flash, 16MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90FHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90DHI020 |
S29GL256S90FHI020 | Flash, 16MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90FHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90DHI010 vs S29GL256S90DHI010 |