Part Details for S29GL512S10FAI020 by Infineon Technologies AG
Overview of S29GL512S10FAI020 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S10FAI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL512S10FAI020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3881 | Buy Now |
DISTI #
S29GL512S10FAI020
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 32M x 16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S10FAI020) RoHS: Not Compliant Min Qty: 360 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.8740 | Buy Now |
DISTI #
S29GL512S10FAI020
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 32M x 16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL512S10FAI020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 159 Partner Stock |
|
$12.5364 / $15.1650 | Buy Now |
DISTI #
727-S29GL512S10FAI02
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$7.3400 / $10.9600 | Order Now |
|
Future Electronics | IC FLASH 512M PARALLEL 64BGA RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.3100 / $7.3800 | Buy Now |
Part Details for S29GL512S10FAI020
S29GL512S10FAI020 CAD Models
S29GL512S10FAI020 Part Data Attributes
|
S29GL512S10FAI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S10FAI020
Infineon Technologies AG
Flash, 64MX8, 100ns, PBGA64,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 11 mm |
Alternate Parts for S29GL512S10FAI020
This table gives cross-reference parts and alternative options found for S29GL512S10FAI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S10FAI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S10FAI023 | Flash, | Cypress Semiconductor | S29GL512S10FAI020 vs S29GL512S10FAI023 |
S29GL512S10FAI020 | Flash, | Cypress Semiconductor | S29GL512S10FAI020 vs S29GL512S10FAI020 |