Part Details for S29GL512S10FHI013 by Infineon Technologies AG
Overview of S29GL512S10FHI013 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S10FHI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL512S10FHI013-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 64FBGA Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0710 | Buy Now |
DISTI #
S29GL512S10FHI013
|
Avnet Americas | NOR Flash Parallel 3V 512Mbit 32M x 16bit 100ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL512S10FHI013) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.8740 | Buy Now |
DISTI #
727-29GL512S10FHI013
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 1536 |
|
$6.5700 / $9.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$6.3500 | Buy Now |
Part Details for S29GL512S10FHI013
S29GL512S10FHI013 CAD Models
S29GL512S10FHI013 Part Data Attributes
|
S29GL512S10FHI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S10FHI013
Infineon Technologies AG
Flash, 64MX8, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 11 mm |
Alternate Parts for S29GL512S10FHI013
This table gives cross-reference parts and alternative options found for S29GL512S10FHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S10FHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S10FAI013 | Flash, | Cypress Semiconductor | S29GL512S10FHI013 vs S29GL512S10FAI013 |
S29GL512S10FAI013 | Flash, 64MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL512S10FHI013 vs S29GL512S10FAI013 |
S29GL512S10FAI010 | Flash, 64MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL512S10FHI013 vs S29GL512S10FAI010 |
S29GL512S10FHI010 | Flash, 64MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL512S10FHI013 vs S29GL512S10FHI010 |
S29GL512S10FAI010 | Flash, 64MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL512S10FHI013 vs S29GL512S10FAI010 |
S29GL512S10FAI010 | Flash, 64MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL512S10FHI013 vs S29GL512S10FAI010 |
S29GL512S10FHI010 | Flash, 64MX8, 110ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL512S10FHI013 vs S29GL512S10FHI010 |