-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S29GL512S11TFI020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
2639 In Stock |
|
$7.3600 | Buy Now |
DISTI #
S29GL512S11TFI020-ND
|
DigiKey | IC FLASH 512MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
669 In Stock |
|
$7.0710 / $9.8100 | Buy Now |
DISTI #
S29GL512S11TFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 512Mbit 32M x 16bit 110ns 56-Pin TSOP Tray - Trays (Alt: S29GL512S11TFI020) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2639 Partner Stock |
|
$6.8324 / $8.2650 | Buy Now |
DISTI #
797-S29GL512S11TFI02
|
Mouser Electronics | NOR Flash 512Mb 3V 110ns Parallel NOR Flash RoHS: Compliant | 172 |
|
$6.8600 / $9.5100 | Buy Now |
DISTI #
V99:2348_06272275
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 | Americas - 300 |
|
$6.8220 / $7.9760 | Buy Now |
|
Future Electronics | GL-S Series 512 Mb (32 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 182Tray |
|
$6.6900 | Buy Now |
|
Future Electronics | GL-S Series 512 Mb (32 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.8300 / $6.9600 | Buy Now |
DISTI #
66709993
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2303 | Americas - 364 |
|
$6.7136 | Buy Now |
DISTI #
66406199
|
Verical | NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 300 |
|
$6.8220 / $7.9760 | Buy Now |
|
Rochester Electronics | S29GL512S - 512-Mbit (64 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 3640 |
|
$6.3000 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL512S11TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11TFI020
Infineon Technologies AG
Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL512S11TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S11TFI023 | Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Infineon Technologies AG | S29GL512S11TFI020 vs S29GL512S11TFI023 |
S29GL512S11TFI023 | Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL512S11TFI020 vs S29GL512S11TFI023 |
S29GL512S11TFI013 | Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL512S11TFI020 vs S29GL512S11TFI013 |
S29GL512S11TFI020 | Flash, 64MX8, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Cypress Semiconductor | S29GL512S11TFI020 vs S29GL512S11TFI020 |