Part Details for S29JL032J60TFI423 by Cypress Semiconductor
Overview of S29JL032J60TFI423 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29JL032J60TFI423
S29JL032J60TFI423 CAD Models
S29JL032J60TFI423 Part Data Attributes:
|
S29JL032J60TFI423
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29JL032J60TFI423
Cypress Semiconductor
Flash, 2MX16, 60ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J60TFI423
This table gives cross-reference parts and alternative options found for S29JL032J60TFI423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J60TFI423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL324GT60FIN | Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 | AMD | S29JL032J60TFI423 vs AM29DL324GT60FIN |
AM29DL324GB60EI | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | AMD | S29JL032J60TFI423 vs AM29DL324GB60EI |
AM29DL322GB60EIN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI423 vs AM29DL322GB60EIN |
S29JL032J60TFI313 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J60TFI423 vs S29JL032J60TFI313 |
S29JL032H60TFI312 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032J60TFI423 vs S29JL032H60TFI312 |
S29JL032H60TAI413 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J60TFI423 vs S29JL032H60TAI413 |
S29JL032H60TFI010 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032J60TFI423 vs S29JL032H60TFI010 |
AM29DL323GB60EF | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI423 vs AM29DL323GB60EF |
S29JL032H60TFI022 | Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI423 vs S29JL032H60TFI022 |
AM29DL322GT60FIN | Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 | AMD | S29JL032J60TFI423 vs AM29DL322GT60FIN |