Memory
S29JL064H55BFI002
Description: Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63

Overview of S29JL064H55BFI002 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29JL064H55BFI002 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29JL064H55BFI002 by Spansion

S29JL064H55BFI002
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
12 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29JL064H55BFI002
    Spansion
    Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63
    VS

Alternate Parts for S29JL064H55BFI002

This table gives cross-reference parts and alternative options found for S29JL064H55BFI002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064H55BFI002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL064H55BFI003 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BFI003
S29JL064H55BAI003 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BAI003
AM29LV640GU53RWHI Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 Spansion S29JL064H55BFI002 vs AM29LV640GU53RWHI
S29JL064H55BAI000 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BAI000
AM29LV640GU53RWHF Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 Spansion S29JL064H55BFI002 vs AM29LV640GU53RWHF
AM29DL640H55WHF Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion S29JL064H55BFI002 vs AM29DL640H55WHF
S29JL064H55BAI002 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BAI002
AM29LV640GU53RWHI Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 AMD S29JL064H55BFI002 vs AM29LV640GU53RWHI
S29JL064H55BFI000 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BFI000
Part Number Description Manufacturer Compare
S29JL064H55BFI003 Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion S29JL064H55BFI002 vs S29JL064H55BFI003
NAND01GR4A1CZA6E Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GR4A1CZA6E
NAND01GR4B2BZA6F Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GR4B2BZA6F
AM29LV640DU120RWHIN Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 AMD S29JL064H55BFI002 vs AM29LV640DU120RWHIN
NAND01GR4A0AZA1 Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GR4A0AZA1
EN29LV640U-70RWC Flash, 4MX16, 70ns, PBGA63, FBGA-63 Elite Semiconductor Memory Technology Inc S29JL064H55BFI002 vs EN29LV640U-70RWC
AM29LV640MB110WHF Flash, 4MX16, 110ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion S29JL064H55BFI002 vs AM29LV640MB110WHF
NAND01GW4A2CZA6 Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GW4A2CZA6
NAND01GR4A0CZA1T Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GR4A0CZA1T
NAND01GR4A1BZA1F Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions S29JL064H55BFI002 vs NAND01GR4A1BZA1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29JL064H55BFI002 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29JL064H55BFI002 by Spansion

Select Manufacturer
Which Manufacturer of S29JL064H55BFI002 would you like to use for your alert(s)?
  • Please alert me when S29JL064H55BFI002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29JL064H55BFI002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29JL064H55BFI002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29JL064H55BFI002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29JL064H55BFI002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29JL064H55BFI002 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: