Memory
S29JL064H70TFI000
Description: Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48

Overview of S29JL064H70TFI000 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29JL064H70TFI000 by Spansion

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 4M x 16, 48 Pin, Plastic, TSSOP 34
  • 1 $13.0560
  • 9 $8.7040
  • 30 $8.0512
$8.0512 / $13.0560 Buy Now
Quest Components NOR Flash, 4M x 16, 48 Pin, Plastic, TSSOP (Also Known As: S29JL064H-70TFI000) 34
  • 1 $13.0560
  • 9 $8.7040
  • 30 $8.0512
$8.0512 / $13.0560 Buy Now
Win Source Electronics 64 Megabit (8 M x 8-Bit/4 M x 16-Bit) CMOS 3.0 Volt-only, Simultaneous Read/Write Flash Memory 10956
  • 6 $9.8920
  • 13 $8.1160
  • 20 $7.8630
  • 27 $7.6090
  • 34 $7.3560
  • 46 $6.5950
$6.5950 / $9.8920 Buy Now

CAD Models for S29JL064H70TFI000 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29JL064H70TFI000 by Spansion

S29JL064H70TFI000
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142BDD, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29JL064H70TFI000
    Spansion
    Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
    VS

Alternate Parts for S29JL064H70TFI000

This table gives cross-reference parts and alternative options found for S29JL064H70TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064H70TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW640D70N6T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW640D70N6T
AM29LV641GH73EF Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL064H70TFI000 vs AM29LV641GH73EF
M29DW640D70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW640D70N6
M29DW641F70N6E Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW641F70N6E
S29GL064N70TFI073 Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29JL064H70TFI000 vs S29GL064N70TFI073
MBM29DL640F70TN 4MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited S29JL064H70TFI000 vs MBM29DL640F70TN
M29DW641F70N6 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW641F70N6
M29DW641F70N6F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW641F70N6F
MBM29DL640F70TN Flash, 4MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited S29JL064H70TFI000 vs MBM29DL640F70TN
M29DW640F70N1E Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW640F70N1E
Part Number Description Manufacturer Compare
M29DW640F70N1F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW640F70N1F
S29JL064J70TFI003 Flash, 4MX16, 70ns, PDSO48, Infineon Technologies AG S29JL064H70TFI000 vs S29JL064J70TFI003
M29DW640F70N1 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW640F70N1
M29DW641F70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW641F70N6
M29DW641F70N1F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW641F70N1F
M29DW641F70N1T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL064H70TFI000 vs M29DW641F70N1T
M29DW640F70N1T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW640F70N1T
S29JL064H70TAN003 Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion S29JL064H70TFI000 vs S29JL064H70TAN003
M29DW640D70N1 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29JL064H70TFI000 vs M29DW640D70N1
S29JL064H70TAI003 Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion S29JL064H70TFI000 vs S29JL064H70TAI003

Related Parts for S29JL064H70TFI000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29JL064H70TFI000 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29JL064H70TFI000 by Spansion

Select Manufacturer
Which Manufacturer of S29JL064H70TFI000 would you like to use for your alert(s)?
  • Please alert me when S29JL064H70TFI000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29JL064H70TFI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29JL064H70TFI000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29JL064H70TFI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29JL064H70TFI000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29JL064H70TFI000 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: