Part Details for S29PL032J65BAI151 by Spansion
Overview of S29PL032J65BAI151 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL032J65BAI151
S29PL032J65BAI151 CAD Models
S29PL032J65BAI151 Part Data Attributes
|
S29PL032J65BAI151
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL032J65BAI151
Spansion
Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 7 X 9 MM, FBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for S29PL032J65BAI151
This table gives cross-reference parts and alternative options found for S29PL032J65BAI151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J65BAI151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL032J65BAW151 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BAW151 |
S29PL032J65BAW150 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BAW150 |
S29PL032J65BAW13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BAW13 |
S29PL032J65BAI152 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BAI152 |
S29PL032J65BAI150 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BAI150 |
S29PL032J65BFW151 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Cypress Semiconductor | S29PL032J65BAI151 vs S29PL032J65BFW151 |
S29PL032J65BFI152 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BFI152 |
S29PL032J65BFI13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BFI13 |
S29PL032J65BFI150 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Spansion | S29PL032J65BAI151 vs S29PL032J65BFI150 |
S29PL032J65BAW13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Cypress Semiconductor | S29PL032J65BAI151 vs S29PL032J65BAW13 |