Memory
S29PL064J55BAW123
Description: Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48

Overview of S29PL064J55BAW123 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S29PL064J55BAW123 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL064J55BAW123 by Spansion

S29PL064J55BAW123
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
VFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29PL064J55BAW123
    Spansion
    Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48
    VS

Alternate Parts for S29PL064J55BAW123

This table gives cross-reference parts and alternative options found for S29PL064J55BAW123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J55BAW123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL064J55BFI122 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAW123 vs S29PL064J55BFI122
S29PL064J55BFW120 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAW123 vs S29PL064J55BFW120
S29PL064J55BFW122 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAW123 vs S29PL064J55BFW122
S29PL064J55BFW123 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BFW123
S29PL064J55BFW122 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BFW122
S29PL064J55BFI123 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BFI123
S29PL064J55BAW122 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BAW122
S29PL064J55BAW121 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BAW121
S29PL064J55BFI120 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAW123 vs S29PL064J55BFI120
S29PL064J55BFW120 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL064J55BAW123 vs S29PL064J55BFW120
Part Number Description Manufacturer Compare
MBM29LV400TC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, SCSP-48 FUJITSU Semiconductor Limited S29PL064J55BAW123 vs MBM29LV400TC-55PW
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAW123 vs M29W640GH70ZA6F
AM29SL400CB-150WAI 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD S29PL064J55BAW123 vs AM29SL400CB-150WAI
AM29SL400CB-150WAD 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29PL064J55BAW123 vs AM29SL400CB-150WAD
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAW123 vs M29W400DT70ZE1
M29W400DT45ZE1 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J55BAW123 vs M29W400DT45ZE1
MBM29LV400BC-55PW Flash, 256KX16, 55ns, PBGA48, PLASTIC, CSP-48 FUJITSU Limited S29PL064J55BAW123 vs MBM29LV400BC-55PW
M29W400DT70ZE1E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAW123 vs M29W400DT70ZE1E
M29W400DB55ZA6T 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J55BAW123 vs M29W400DB55ZA6T
M29W640GB7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAW123 vs M29W640GB7AZA6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL064J55BAW123 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL064J55BAW123 by Spansion

Select Manufacturer
Which Manufacturer of S29PL064J55BAW123 would you like to use for your alert(s)?
  • Please alert me when S29PL064J55BAW123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL064J55BAW123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL064J55BAW123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL064J55BAW123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL064J55BAW123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL064J55BAW123 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: