Part Details for S29XS128RAABHW001 by Cypress Semiconductor
Overview of S29XS128RAABHW001 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S29XS128RAABHW001
S29XS128RAABHW001 CAD Models
S29XS128RAABHW001 Part Data Attributes
|
S29XS128RAABHW001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29XS128RAABHW001
Cypress Semiconductor
Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 128 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6.2 mm |
Alternate Parts for S29XS128RAABHW001
This table gives cross-reference parts and alternative options found for S29XS128RAABHW001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29XS128RAABHW001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29XS128RABBHW301 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29XS128RABBHW301 |
S29VS128R0SBHW001 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128R0SBHW001 |
S29XS128RABBHW001 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29XS128RABBHW001 |
S29VS128R0SBHW301 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128R0SBHW301 |
S29VS128RABBHW300 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128RABBHW300 |
S29XS128R0SBHW300 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29XS128R0SBHW300 |
S29VS128RAABHW301 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128RAABHW301 |
S29VS128RABBHW301 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128RABBHW301 |
S29XS128RAABHW300 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29XS128RAABHW300 |
S29VS128R0SBHW300 | Flash, 16X8, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS128RAABHW001 vs S29VS128R0SBHW300 |