S29XS256R0SBHW300
Description: Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44

Overview of S29XS256R0SBHW300 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S29XS256R0SBHW300 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29XS256R0SBHW300 by Cypress Semiconductor

S29XS256R0SBHW300
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PBGA-B44
Length
7.7 mm
Memory Density
256 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16X16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
6.2 mm
Want to compare parts?
  1. S29XS256R0SBHW300
    Cypress Semiconductor
    Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44
    VS

Alternate Parts for S29XS256R0SBHW300

This table gives cross-reference parts and alternative options found for S29XS256R0SBHW300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29XS256R0SBHW300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29VS256R0SBHW001 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256R0SBHW001
S29XS256RAABHW300 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29XS256RAABHW300
S29XS256R0SBHW301 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29XS256R0SBHW301
S29VS256R0SBHW300 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256R0SBHW300
S29VS256RABBHW301 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256RABBHW301
S29VS256RAABHW001 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256RAABHW001
S29VS256RAABHW301 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256RAABHW301
S29XS256RAABHW001 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29XS256RAABHW001
S29VS256RABBHW300 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256RABBHW300
S29VS256RAABHW300 Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 Cypress Semiconductor S29XS256R0SBHW300 vs S29VS256RAABHW300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29XS256R0SBHW300 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29XS256R0SBHW300 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29XS256R0SBHW300 would you like to use for your alert(s)?
  • Please alert me when S29XS256R0SBHW300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29XS256R0SBHW300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29XS256R0SBHW300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29XS256R0SBHW300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29XS256R0SBHW300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29XS256R0SBHW300 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: