Select Manufacturer to View S2BAF Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Luguang Electronic Technology Co Ltd | Rectifier Diode, Case Style : SMAF; IF (A) : 2.0; VRRM (V) : 100; IFSM (A) : 50; VF (V) : 1.2; @IF (A): 2.0; IR (µA) TA=25ºC: 5.0 | $0.0177 / $0.3050 |
|
View Details |
| SUNMATE electronic Co., LTD | Surface mount silicon rectifier diode S2AAF with 50 to 1000V peak repetitive reverse voltage, 2.0A average rectified output current, low forward voltage drop, and operating temperature range from -65 to +150°C.Surface mount silicon rectifier diode S2AAF with 50 to 1000V peak repetitive reverse voltage, 2.0A average rectified output current, low forward voltage drop, and operating temperature range from -65 to +150°C.Surface mount silicon rectifier diode S2AAF with 50 to 1000V peak repetitive reverse voltage, 2.0A average rectified output current, low forward voltage drop, and operating temperature range from -65 to +150°C.Surface mount silicon rectifier diode with 2.0 A average rectified current, 50 to 1000 V peak repetitive reverse voltage, low forward voltage drop, and 16°C/W thermal resistance, suited for automated assembly.Surface mount silicon rectifier diode with 2.0 A average rectified current, 50 to 1000 V peak repetitive reverse voltage, low forward voltage drop, and 16°C/W thermal resistance, suited for automated assembly and high-current applications. |
|
View Details |