Part Details for S2K-TP by Micro Commercial Components
Overview of S2K-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2K-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2K-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A DO214AA Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for S2K-TP
S2K-TP CAD Models
S2K-TP Part Data Attributes
|
S2K-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S2K-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | HSMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S2K-TP
This table gives cross-reference parts and alternative options found for S2K-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2K-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S2K-TP vs S2K |
FM206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | S2K-TP vs FM206 |
S2K-LTP | 1.5A, 800V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2K-TP vs S2K-LTP |
S2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Diodes Incorporated | S2K-TP vs S2K |
S2K-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2K-TP vs S2K-13 |
S2K-E3/5BT | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2K-TP vs S2K-E3/5BT |
S2K-T | Rectifier Diode, | Micro Commercial Components | S2K-TP vs S2K-T |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S2K-TP vs S2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AA, | International Semiconductor Inc | S2K-TP vs S2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2K-TP vs S2K |