Part Details for S3MB-TP by Micro Commercial Components
Results Overview of S3MB-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3MB-TP Information
S3MB-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3MB-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
833-S3MB-TP
|
Mouser Electronics | Rectifiers Standard 1000V 3A RoHS: Compliant | 5364 |
|
$0.1870 / $1.0500 | Buy Now |
|
|
Quest Components | 2400 |
|
$0.1300 / $0.6500 | Buy Now | |
|
|
Quest Components | 2400 |
|
$0.1560 / $0.7800 | Buy Now | |
|
|
LCSC | Diode 1kV 3A Surface Mount SMB(DO-214AA) | 40 |
|
$0.1412 / $0.1542 | Buy Now |
US Tariff Estimator: S3MB-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S3MB-TP
S3MB-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S3MB-TP Part Data Attributes
|
|
S3MB-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S3MB-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S3MB-TP
This table gives cross-reference parts and alternative options found for S3MB-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3MB-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S3MB | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon | S3MB-TP vs S3MB |
| S3MB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA | S3MB-TP vs S3MB-TP-HF |
| S3MB | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM) | S3MB-TP vs S3MB |
S3MB-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for S3MB-TP is -40°C to 125°C.
-
Yes, S3MB-TP is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The maximum power dissipation of S3MB-TP is 1.5W at an ambient temperature of 25°C.
-
Yes, S3MB-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, S3MB-TP is available in a variety of package options, including SOT-23, SOT-323, and SC-70.