Part Details for S2MBF by LRC Leshan Radio Co Ltd
Overview of S2MBF by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2MBF
S2MBF CAD Models
S2MBF Part Data Attributes
|
S2MBF
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2MBF
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMB-FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S2MBF
This table gives cross-reference parts and alternative options found for S2MBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2MBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GER20M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | S2MBF vs GER20M |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | Frontier Electronics Co Ltd | S2MBF vs US2M |
HS2M-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2MBF vs HS2M-TM4G |
FM207L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | S2MBF vs FM207L-HF-T |
FM207L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | S2MBF vs FM207L-W |
HS2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2MBF vs HS2MA-TR2G |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | S2MBF vs S2M |
ES2MA | Rectifier Diode, | Surge Components Inc | S2MBF vs ES2MA |
H2MFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S2MBF vs H2MFF4 |
S2MAF-TR2G | Rectifier Diode, | Taiwan Semiconductor | S2MBF vs S2MAF-TR2G |