Part Details for S2MG-SMA-R by Unisonic Technologies Co Ltd
Overview of S2MG-SMA-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2MG-SMA-R
S2MG-SMA-R CAD Models
S2MG-SMA-R Part Data Attributes
|
S2MG-SMA-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2MG-SMA-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S2MG-SMA-R
This table gives cross-reference parts and alternative options found for S2MG-SMA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2MG-SMA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | S2MG-SMA-R vs FM207L-T |
RS2M | Rectifier Diode, | Continental Device India Ltd | S2MG-SMA-R vs RS2M |
H2MFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S2MG-SMA-R vs H2MFF2 |
CMR2U-10 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | S2MG-SMA-R vs CMR2U-10 |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | Frontier Electronics Co Ltd | S2MG-SMA-R vs US2M |
UF2M | Rectifier Diode, 1 Element, 2A, 1000V V(RRM), | Galaxy Microelectronics | S2MG-SMA-R vs UF2M |
SOD2A0FMHM | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S2MG-SMA-R vs SOD2A0FMHM |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2MG-SMA-R vs S2MA-TM2G |
NRVS2M | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | S2MG-SMA-R vs NRVS2M |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S2MG-SMA-R vs RS2MF |