Part Details for S2SDT-07-24-S-04.12-SS by Samtec Inc
Results Overview of S2SDT-07-24-S-04.12-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2SDT-07-24-S-04.12-SS Information
S2SDT-07-24-S-04.12-SS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S2SDT-07-24-S-04.12-SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-S2SDT-07-24-S-04.12-SS-ND
|
DigiKey | "2.00 MM TIGER EYE DOUBLE ROW DI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9500 | Buy Now |
|
DISTI #
S2SDT-07-24-S-04.12-SS
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-07-24-S-04.12-SS) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7680 / $10.7520 | Buy Now |
|
DISTI #
200-S2SDT0724S0412SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly | 0 |
|
$7.0500 / $10.8700 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$7.3200 / $13.9000 | Buy Now |
|
DISTI #
61f10c00fb24a0ee13a47c8c
|
Samtec | 2mm (.0787 Inch) Pitch Wire to Board Header Cables, Double Row, Socket / Female to Socket / Female, Teflon™ Fluoropolymer (FEP), Latch or Screw Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$6.3370 / $10.8680 | Buy Now |
|
DISTI #
000000000006410345
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.7400 / $10.8700 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 0 |
|
$7.3200 / $13.9000 | Buy Now |
US Tariff Estimator: S2SDT-07-24-S-04.12-SS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S2SDT-07-24-S-04.12-SS
S2SDT-07-24-S-04.12-SS Part Data Attributes
|
|
S2SDT-07-24-S-04.12-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-07-24-S-04.12-SS
Samtec Inc
Board Connector, 7 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Black Insulator, Socket,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Body Breadth | 0.296 Inch | |
| Body Depth | 0.448 Inch | |
| Body Length | 0.689 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 750vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.078 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | With Cable Assembly | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3.8 A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 7 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 24 Awg |
Alternate Parts for S2SDT-07-24-S-04.12-SS
This table gives cross-reference parts and alternative options found for S2SDT-07-24-S-04.12-SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SDT-07-24-S-04.12-SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.