Part Details for S3101AF by NXP Semiconductors
Overview of S3101AF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3101AF
S3101AF CAD Models
S3101AF Part Data Attributes
|
S3101AF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S3101AF
NXP Semiconductors
IC 16 X 4 STANDARD SRAM, 50 ns, CDIP16, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S3101AF
This table gives cross-reference parts and alternative options found for S3101AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3101AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | S3101AF vs AM27S02PCB |
5962-8969402EA | Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | S3101AF vs 5962-8969402EA |
F10545ADM | Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | S3101AF vs F10545ADM |
AM27S06ADCB | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | S3101AF vs AM27S06ADCB |
F10145ADC | Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | S3101AF vs F10145ADC |
AM27S06APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | S3101AF vs AM27S06APC |
P4C189-35PI | Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | S3101AF vs P4C189-35PI |
AM27LS02-25DCB | Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 | AMD | S3101AF vs AM27LS02-25DCB |
DM74S289N | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM | National Semiconductor Corporation | S3101AF vs DM74S289N |
N3101ANB | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | Signetics | S3101AF vs N3101ANB |