Part Details for S34ML01G100BHI000 by Spansion
Overview of S34ML01G100BHI000 by Spansion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S34ML01G100BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S34ML01G100BHI000-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 63BGA Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Rochester Electronics | Flash, 128MX8, 25ns, PBGA63 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$4.1400 / $4.8700 | Buy Now |
|
Win Source Electronics | Spansion® SLC NAND Flash Memory for Embedded | 10000 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for S34ML01G100BHI000
S34ML01G100BHI000 CAD Models
S34ML01G100BHI000 Part Data Attributes
|
S34ML01G100BHI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S34ML01G100BHI000
Spansion
Flash, 128MX8, 25ns, PBGA63, 11 X 9 MM, 1 MM HEIGHT, LOW HALOGEN AND LEAD FREE, MO-207M, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | 11 X 9 MM, 1 MM HEIGHT, LOW HALOGEN AND LEAD FREE, MO-207M, BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |