Part Details for S3884-01 by Hamamatsu Photonics
Overview of S3884-01 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3884-01
S3884-01 CAD Models
S3884-01 Part Data Attributes
|
S3884-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S3884-01
Hamamatsu Photonics
Avalanche Photodiode, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 800 nm | |
Reverse Breakdown Voltage-Min | 80 V | |
Reverse Voltage-Max | 120 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.5 mm | |
Surface Mount | NO |