Part Details for S3A by Goodwork Semiconductor Co Ltd
Overview of S3A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3A
S3A CAD Models
S3A Part Data Attributes
|
S3A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3A
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for S3A
This table gives cross-reference parts and alternative options found for S3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3A vs RS3AB |
ES3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | S3A vs ES3AB |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | S3A vs ES3AA |
UF3AB | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | S3A vs UF3AB |
S3ABHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | S3A vs S3ABHE3-TP |
S3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3A vs S3AB |
RS3AHV6G | Rectifier Diode, | Taiwan Semiconductor | S3A vs RS3AHV6G |
S3AHV7G | Rectifier Diode, | Taiwan Semiconductor | S3A vs S3AHV7G |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3A vs RS3A |
UF3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | S3A vs UF3A |