Part Details for S4580-06 by Hamamatsu Photonics
Overview of S4580-06 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4580-06
S4580-06 CAD Models
S4580-06 Part Data Attributes:
|
S4580-06
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4580-06
Hamamatsu Photonics
Photo Diode, MINIATURE, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | MINIATURE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR |