Part Details for S4BR30-1800-S (812397) by Banner Engineering Corp
Results Overview of S4BR30-1800-S (812397) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4BR30-1800-S (812397) Information
S4BR30-1800-S (812397) by Banner Engineering Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP1800ILC-70 | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| 10120818-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for S4BR30-1800-S (812397)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74633046
|
RS | SAFETY LIGHT CURTAIN, RECEIVER, 30MM RES, 12M RANGE, 1800MM LENGTH, BLK, QD Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,170.1600 | RFQ |