Part Details for S500-1-R by Eaton
Results Overview of S500-1-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S500-1-R Information
S500-1-R by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DCM27W2S500CN | Amphenol Communications Solutions | DSUB DM POWER 27W2 SOCK | |
| DCO8W8S500A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | |
| DCV25W3S500M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for S500-1-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94249423
|
Verical | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass COO: China RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1001 | Americas - 655 |
|
$3.7576 / $5.6567 | Buy Now |
|
DISTI #
93971127
|
Verical | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass COO: China RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 19 |
|
$3.5200 | Buy Now |
|
DISTI #
94249423
|
Verical | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass COO: China RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1001 | Americas - 655 |
|
$3.7576 / $5.6567 | Buy Now |
|
DISTI #
93971127
|
Verical | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass COO: China RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 19 |
|
$3.5200 | Buy Now |