-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, TO-269AA, MINIDIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S500CT-ND
|
DigiKey | 1PH BRIDGE MINIDIL 1000V 0.8A Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9880 In Stock |
|
$0.0716 / $0.4600 | Buy Now |
DISTI #
637-S500
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.8A, 150C RoHS: Compliant | 2716 |
|
$0.0740 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Bridge - single phase - TO-269AA/MiniDIL - 1000V - 0.8A RoHS: Compliant |
5000 In Stock |
|
$0.0644 / $0.0775 | Buy Now |
DISTI #
S500-DIO
|
TME | Bridge rectifier: single-phase, 1kV, If: 0.8A, Ifsm: 40A, SMT Min Qty: 5 | 4340 |
|
$0.0740 / $0.1530 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 4240 |
|
RFQ | |
DISTI #
BG4056
|
Rutronik | BRIDGE 0,8A 1000V SLIM MiniDIL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0799 / $0.0948 | Buy Now |
|
Master Electronics | Bridge - single phase - TO-269AA/MiniDIL - 1000V - 0.8A RoHS: Compliant |
5000 In Stock |
|
$0.0644 / $0.0775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S500
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S500
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, TO-269AA, MINIDIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-269AA | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
This table gives cross-reference parts and alternative options found for S500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S500 | Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | S500 vs S500 |