There are no models available for this part yet.
Overview of S524C20D11-SI by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for S524C20D11-SI by Samsung Semiconductor
Part Data Attributes for S524C20D11-SI by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
0.1 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for S524C20D11-SI
This table gives cross-reference parts and alternative options found for S524C20D11-SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S524C20D11-SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S524C20D11-R1 | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | S524C20D11-SI vs S524C20D11-R1 |
S524C20D11-SCT | EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | S524C20D11-SI vs S524C20D11-SCT |
S524C20D11-R1T | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | S524C20D11-SI vs S524C20D11-R1T |
S524C20D11-RCT | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | S524C20D11-SI vs S524C20D11-RCT |