Memory
S524C20D11-SIT
Samsung Semiconductor
Description: EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8

Overview of S524C20D11-SIT by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S524C20D11-SIT by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S524C20D11-SIT by Samsung Semiconductor

S524C20D11-SIT
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. S524C20D11-SIT
    Samsung Semiconductor
    EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8
    VS

Alternate Parts for S524C20D11-SIT

This table gives cross-reference parts and alternative options found for S524C20D11-SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S524C20D11-SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S524C20D11-R1 EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-R1
S524C20D11-SCT EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-SCT
S524C20D11-R1T EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-R1T
S524C20D11-RCT EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-RCT
Part Number Description Manufacturer Compare
S524C20D11-RCT EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-RCT
S524C20D11-R1 EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-R1
S524C20D11-SCT EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-SCT
S524C20D11-SI EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 Samsung Semiconductor S524C20D11-SIT vs S524C20D11-SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S524C20D11-SIT by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S524C20D11-SIT by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of S524C20D11-SIT would you like to use for your alert(s)?
  • Please alert me when S524C20D11-SIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S524C20D11-SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S524C20D11-SIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S524C20D11-SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S524C20D11-SIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S524C20D11-SIT by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: