| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS86J | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs SN54LS86J |
| 54LS136DMQB | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs 54LS136DMQB |
| SN5486W-10 | Texas Instruments | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | S5486F vs SN5486W-10 |
| SNJ54LS86J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs SNJ54LS86J-00 |
| 54LS86/BCA | YAGEO Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs 54LS86/BCA |
| 74LS136A | Philips Semiconductors | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S5486F vs 74LS136A |
| SN74LS136J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs SN74LS136J-00 |
| DV74LS136N | avg Semiconductors | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | S5486F vs DV74LS136N |
| SNJ54LS136J | Freescale Semiconductor | Check for Price | XOR Gate | S5486F vs SNJ54LS136J |
| GD74LS86J | Goldstar Electron Co Ltd | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | S5486F vs GD74LS86J |
Part Details for S5486F by Signetics
Results Overview of S5486F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5486F Information
S5486F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for S5486F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,STD-TTL,DIP,14PIN,CERAMIC | 16 |
|
Buy Now |
US Tariff Estimator: S5486F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S5486F Part Data Attributes
|
|
S5486F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S5486F
Signetics
XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 43 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for S5486F
This table gives cross-reference parts and alternative options found for S5486F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5486F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.