| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S54LS107F | Philips Semiconductors | Check for Price | J-K Flip-Flop, 2-Func, Master-slave Triggered, TTL, CDIP14 | S54LS107F vs S54LS107F |
| SN54LS107AJ | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | S54LS107F vs SN54LS107AJ |
| DM54LS107AJ | National Semiconductor Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | S54LS107F vs DM54LS107AJ |
| 54LS107DM | Fairchild Semiconductor Corporation | Check for Price | Jbar-Kbar Flip-Flop, LS Series, 2-Func, Master-slave Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | S54LS107F vs 54LS107DM |
| SN54LS107AJ | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | S54LS107F vs SN54LS107AJ |
| DM54LS107AJ | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | S54LS107F vs DM54LS107AJ |
Part Details for S54LS107F by Signetics
Results Overview of S54LS107F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S54LS107F Information
S54LS107F by Signetics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: S54LS107F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S54LS107F Part Data Attributes
|
|
S54LS107F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS107F
Signetics
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 8 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for S54LS107F
This table gives cross-reference parts and alternative options found for S54LS107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.