Part Details for S54LS132W by NXP Semiconductors
Overview of S54LS132W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for S54LS132W
S54LS132W CAD Models
S54LS132W Part Data Attributes:
|
S54LS132W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS132W
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS132W
This table gives cross-reference parts and alternative options found for S54LS132W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS132W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS132W | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | S54LS132W vs SN54LS132W |
SNJ54LS132W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | S54LS132W vs SNJ54LS132W |
DM54LS132W/883 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | S54LS132W vs DM54LS132W/883 |
M38510/31303BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | S54LS132W vs M38510/31303BDX |
5962-3831303BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | S54LS132W vs 5962-3831303BDX |
DM54LS132W | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | S54LS132W vs DM54LS132W |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | S54LS132W vs M38510/31303BDA |
54LS132/BDAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | S54LS132W vs 54LS132/BDAJC |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | S54LS132W vs M38510/31303BDA |
M38510/31303BAA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | S54LS132W vs M38510/31303BAA |