Part Details for S54LS136F by NXP Semiconductors
Overview of S54LS136F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for S54LS136F
S54LS136F CAD Models
S54LS136F Part Data Attributes:
|
S54LS136F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS136F
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS136F
This table gives cross-reference parts and alternative options found for S54LS136F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS136F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS86/BCAJC | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | S54LS136F vs 54LS86/BCAJC |
DV74LS86N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | S54LS136F vs DV74LS86N |
SN74LS136JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS136F vs SN74LS136JD |
JM38510/30502BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | S54LS136F vs JM38510/30502BCA |
SN54LS136J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS136F vs SN54LS136J |
SN74LS136JS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS136F vs SN74LS136JS |
SN74LS86N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | NXP Semiconductors | S54LS136F vs SN74LS86N |
HD74LS86P-E | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | S54LS136F vs HD74LS86P-E |
HD74LS136P | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | S54LS136F vs HD74LS136P |
SNJ54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | S54LS136F vs SNJ54LS136J |